
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
2.25 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12420028
- Factory colour
Black
- Core layout
24 x 0.20
- Max. length sold by the metre
100 m
- Nominal voltage U0
600 V
- Test voltage
3500 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 0.75MM2 BK
Documents & Downloads
Datasheet
Datasheet 1428531 Huber+Suhner 12420028 Strand Radox® 155 1 x 0.75 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1428531 Huber+Suhner 12420028 Strand Radox® 155 1 x 0.75 mm² Black Sold per metre





