
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
2.50 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
3.50 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12420058
- Factory colour
Black
- Core layout
48 x 0.25
- Max. length sold by the metre
100 m
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 2.5MM2 BK
Documents & Downloads
Datasheet
Datasheet 1428584 Huber+Suhner 12420058 Strand Radox® 155 1 x 2.50 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1428584 Huber+Suhner 12420058 Strand Radox® 155 1 x 2.50 mm² Black Sold per metre





