
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
1.71 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12420678
- Factory colour
White
- Core layout
19 x 0.18
- Max. length sold by the metre
100 m
- Nominal voltage U0
400 V
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 0.5MM2 WH
Documents & Downloads
Datasheet
Datasheet 1428530 Huber+Suhner 12420678 Strand Radox® 155 1 x 0.50 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1428530 Huber+Suhner 12420678 Strand Radox® 155 1 x 0.50 mm² White Sold per metre





