• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 22640154 SMA adapter SMA plug - N socket 1 pc(s)

Image similar
Product type
SMA adapter
Type A
SMA plug
Type B
N socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA/N-Adapter

  • SMA plug - N socket

Our service for you

Technical specifications

Product type

SMA adapter

Type A

SMA plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

18 GHz

Manufacturer part #

22640154

RoHS-compliant

Yes

Type

22640154

Documents & Downloads

Datasheet

Datasheet 1540014 Huber+Suhner 22640154 SMA adapter SMA plug - N socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1540014 Huber+Suhner 22640154 SMA adapter SMA plug - N socket 1 pc(s)

What kind of HF Adapters are you looking for?