• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 84003373 SMA adapter SMA plug - SMA plug 121.80 cm 1 pc(s)

Product type
SMA adapter
Type A
SMA plug
Type B
SMA plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA plug - SMA plug

Our service for you

Technical specifications

Product type

SMA adapter

Type A

SMA plug

Type B

SMA plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Cable length

121.80 cm

Manufacturer part #

84003373

RoHS-compliant

Yes

Type

84003373

Documents & Downloads

Datasheet

Datasheet 1539933 Huber+Suhner 84003373 SMA adapter SMA plug - SMA plug 121.80 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539933 Huber+Suhner 84003373 SMA adapter SMA plug - SMA plug 121.80 cm 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)