• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 22641297 SMA adapter SMA socket - SMA reverse polarity plug 1 pc(s)

Product type
SMA adapter
Type A
SMA socket
Type B
SMA reverse polarity plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA socket - SMA reverse polarity plug

Our service for you

Technical specifications

Product type

SMA adapter

Type A

SMA socket

Type B

SMA reverse polarity plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

18 GHz

Case material

Copper alloy gold plated

Manufacturer part #

22641297

Insulation material

PTFE

RoHS-compliant

Yes

Type

22641297

Documents & Downloads

Datasheet

Datasheet 1539934 Huber+Suhner 22641297 SMA adapter SMA socket - SMA reverse polarity plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539934 Huber+Suhner 22641297 SMA adapter SMA socket - SMA reverse polarity plug 1 pc(s)

What kind of HF Adapters are you looking for?