• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 10003G6C-CSA-S LED wired Green Circular 10 mm 1200 mcd 25 ° 20 mA 2.1 V

Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
10 mm
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

10003 G6C-CSA-S

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Casing

10 mm

Type

THT

Light intensity I(V)

1200 mcd

Wavelength

570 nm

Radiation angle

25°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1526895 HuiYuan 10003G6C-CSA-S LED wired Green Circular 10 mm 1200 mcd 25 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 1526895 HuiYuan 10003G6C-CSA-S LED wired Green Circular 10 mm 1200 mcd 25 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)