• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 805000 PROFI Twin canister (L x W x H) 298 x 170 x 362 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 298 x 170 x 362 mm

Product type

Twin canister

Factory colour

Red

Weight

1 kg

Content

1 pc(s)

Material (details)

Plastic

Width

170 mm

Height

362 mm

Length

298 mm

Depth

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781380 Hünersdorff 805000 PROFI Twin canister (L x W x H) 298 x 170 x 362 mm

Description

6 + 3 Liter, for fuel + fuel mix for the operation of chain saws.

This text is machine translated.

Features

  • With UN approval
  • Plastic
  • Including outlet tube
  • Measurement scale in both containers,

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 30.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)