
Highlights & Details
LED light pull light
- With pull switch
- Adjustable cord
- Compact and light
Technical specifications
- Product type
Camping light
- Bulb type
LED (monochrome)
- Light duration (max.)
22 h
- Power supply (LOV)
battery-powered
- Height
160 mm
- Batteries
3 x AAA batteries (included)
- (Ø)
55 mm
- Factory colour
Red
- Luminous flux
25 lm
- Weight
50 g
- Dim
(Ø x H) 55 mm x 160 mm
n.rel.
- LEDs
1
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946892 HyCell 1600-0176 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Red
User & Safety Instructions
User & Safety Instructions 1946892 HyCell 1600-0176 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Red
Conformity certificate
Conformity certificate 1946892 HyCell 1600-0176 Pull-Light PL LED (monochrome) Camping light 25 lm battery-powered 50 g Red
Description
The compact and light-weight LED light is similar to a light bulb with socket. The cord has a length of 1 m and can be attached pretty much anywhere. No matter whether on the garden party, in the tent, in the cupboard, in the cellar or attic and many other application possibilities where a wireless lighting is needed.
This text is machine translated.
Features
- With pull switch
- Adjustable cord with a length of 1 m.
- Compact and light
- Durable LED technology
- Warm-white LED
- Robust housing made of ABS and PP plastic
Scope of delivery
- Pull light
- 3 x AAA batteries
- User manual.
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























