
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
HyperX USB-C spiral cable
- Give your setup more style
- The wound design means less cable spaghetti
- Classic look with stable connection
- Developed for long life
Technical specifications
- Product type
USB-C cable
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Light green
White
- Cable length
0 cm
- Cable design
Spiral cable
- Connector version
straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2337295 HyperX USB-C cable USB-A plug, USB-C® plug 0 cm Light green, White 6J681AA
User & Safety Instructions
User & Safety Instructions 2337295 HyperX USB-C cable USB-A plug, USB-C® plug 0 cm Light green, White 6J681AA
Description
The robust HyperX spiral cable is available in numerous colors, so that you can express your personality in the fine tuning of your configuration. Don't just connect your keyboard - connect with six bright colors that match your style. The robust, two-layered cable is not only extremely durable; the spiral design can also provide for more order on the desktop.
When it comes to individual design, attention to detail can make the difference between breathtakingly monotonous. Forget the boring standard cables and give your configuration a shot of color.
This text is machine translated.
When it comes to individual design, attention to detail can make the difference between breathtakingly monotonous. Forget the boring standard cables and give your configuration a shot of color.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















