• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH SEB-12S-202-9-MO Ball valve (failsafe) 0 up to 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball valves with electrical swiveling drives Failsafe Emergency manual operation 1/2" 24V

  • It is automatically closed when the current drops out.
  • This text is machine translated.

Technical specifications

  • Operating voltage 24 V
Product type

Ball valve (failsafe)

Operating temperature

-15 up to 50 °C

Min. operating temperature

-15 °C

Max. operating temperature

50 °C

Manufacturer part #

SEB-12S-202-9-MO

Material (details)

Stainless steel

Connection

1/2

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Documents & Downloads

Datasheet

Datasheet 1911383 ICH SEB-12S-202-9-MO Ball valve (failsafe) 0 up to 10 bar

User & Safety Instructions

User & Safety Instructions 1911383 ICH SEB-12S-202-9-MO Ball valve (failsafe) 0 up to 10 bar