• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH SEB-34S-303-1 Ball valve (bistable) 0 up to 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage 230 V
Product type

Ball valve (bistable)

Operating temperature

-15 up to 50 °C

Min. operating temperature

-15 °C

Max. operating temperature

50 °C

Manufacturer part #

SEB-34S-303-1

Material (details)

Stainless steel

Dim

(W x H x D) 31 x 87 x 72 mm

Connection

3/4"

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Width

31 mm

Height

87 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 1911374 ICH SEB-34S-303-1 Ball valve (bistable) 0 up to 10 bar

User & Safety Instructions

User & Safety Instructions 1911374 ICH SEB-34S-303-1 Ball valve (bistable) 0 up to 10 bar