
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Ball valves with electric rotary drive fail-safe (NG) 3/4" 230V
- It is automatically closed when the current drops out.
- This text is machine translated.
Technical specifications
- Operating voltage 230 V
- Product type
Ball valve (failsafe)
- Operating temperature
-15 up to 50 °C
- Min. operating temperature
-15 °C
- Max. operating temperature
50 °C
- Manufacturer part #
SEB-34S-202-1
- Material (details)
Stainless steel
- Connection
3/4"
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
Documents & Downloads
Datasheet
Datasheet 1911379 ICH SEB-34S-202-1 Ball valve (failsafe) 0 up to 10 bar
Datasheet 1911379 ICH SEB-34S-202-1 Ball valve (failsafe) 0 up to 10 bar
User & Safety Instructions
User & Safety Instructions 1911379 ICH SEB-34S-202-1 Ball valve (failsafe) 0 up to 10 bar























