• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Wireless Ball valve actuator

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Wi-Fi ball valve drive

  • Control water/gas valve via Wi-Fi
  • Fits on 1/2'', 3/4'', 1'' and 1 1/4'' pipes
  • Suitable for ball valves

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

  • Place of use: Indoors
Product type

Ball valve actuator

Manufacturer part #

SY-4892444

Dim

(W x H x D) 70 x 145 x 60 mm

Operating voltage

12 V DC

Alexa

Google Home

Tuya

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Transfer Standard (Smart Home)

Wi-Fi

Factory colour

Black

Mounting type

Valve

Width

70 mm

Height

145 mm

Depth

60 mm

30 m

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446222 Sygonix Wireless Ball valve actuator

Conformity certificate

Conformity certificate 2446222 Sygonix Wireless Ball valve actuator

Warranty Terms

Warranty Terms 2446222 Sygonix Wireless Ball valve actuator

Description

This product is an actuator with WLAN function for controlling ball valves. Mount the product on or next to a ball valve, you can then control it via the on/off button or in connection with the mobile app via WLAN. In the event of a power failure, the release mechanism allows you to control the ball valve in manual mode.

This text is machine translated.

Features

  • Countdown and schedule function
  • Clutch pull ring for manually opening or closing the valve
  • Supports Google Home and Amazon Alexa

Scope of delivery

  • Valve controller
  • Pipe clamp
  • Power adapter
  • User manual

More interesting products

(*All information is plus legal VAT)