• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DP 50/16 Cable grommet Terminal Ø (max.) 11.3 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
5.3 mm
Terminal Ø (max.)
11.3 mm
Mounting hole
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable bushings: 4 x 5.3 mm, 5 x 6.3 mm, 3 x 9.5 mm, 4 x 11.3 mm
Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

(Ø)

60 mm

Dim

(Ø) 60 mm

Clamp Ø

5.3 mm

Terminal Ø (max.)

11.3 mm

Mounting hole

50 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43550

Type

KEL-DP 50/16

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418864 Icotek KEL-DP 50/16 Cable grommet Terminal Ø (max.) 11.3 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418864 Icotek KEL-DP 50/16 Cable grommet Terminal Ø (max.) 11.3 mm Elastomer Grey 1 pc(s)