• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DP 50/11 Cable grommet Terminal Ø (max.) 22.5 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
7.2 mm
Terminal Ø (max.)
22.5 mm
Mounting hole
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

397 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 16.99
-35 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable entry plate KEL DP

Our service for you

Technical specifications

  • Cable bushings: 7 x 7.2 mm, 3 x 11.2 mm, 1 x 22.5mm
Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

(Ø)

60 mm

Dim

(Ø) 60 mm

Clamp Ø

7.2 mm

Terminal Ø (max.)

22.5 mm

Mounting hole

50 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43555

Type

KEL-DP 50/11

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418862 Icotek KEL-DP 50/11 Cable grommet Terminal Ø (max.) 22.5 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418862 Icotek KEL-DP 50/11 Cable grommet Terminal Ø (max.) 22.5 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)