• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek QT 10 Cable grommet Terminal Ø (max.) 11 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
10 mm
Terminal Ø (max.)
11 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.19
-44 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet QT

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Clamp Ø

10 mm

Terminal Ø (max.)

11 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42510

Type

QT 10

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418799 Icotek QT 10 Cable grommet Terminal Ø (max.) 11 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418799 Icotek QT 10 Cable grommet Terminal Ø (max.) 11 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)