• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek QT 2/6 Cable grommet Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
2 mm
Terminal Ø (max.)
6 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 4.69
-26 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet QT

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Clamp Ø

2 mm

Terminal Ø (max.)

6 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42572

Type

QT 2/6

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418808 Icotek QT 2/6 Cable grommet Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418808 Icotek QT 2/6 Cable grommet Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)