• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek SFZ/SKL 6-8 Screen holder Terminal Ø (max.) 8 mm Spring steel 1 pc(s)

Image similar
Product type
Screen holder
Material
Spring steel
Clamp Ø
6 mm
Terminal Ø (max.)
8 mm
Compatible with (details)
DIN rail TS35
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screen holder SFZ

Our service for you

Technical specifications

Product type

Screen holder

Material

Spring steel

Clamp Ø

6 mm

Terminal Ø (max.)

8 mm

Compatible with (details)

DIN rail TS35

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

36860

Type

SFZ/SKL 6-8

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418890 Icotek SFZ/SKL 6-8 Screen holder Terminal Ø (max.) 8 mm Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418890 Icotek SFZ/SKL 6-8 Screen holder Terminal Ø (max.) 8 mm Spring steel 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)