• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek ST 7 Filler plug Polyamide White 1 pc(s)

Image similar
Product type
Filler plug
Material
Polyamide
Factory colour
White
Height
25 mm
(Ø)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 1.99
-56 %
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug ST

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

White

Material

Polyamide

Height

25 mm

(Ø)

7 mm

Dim

(Ø x H) 7 mm x 25 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42905

Type

ST 7

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418767 Icotek ST 7 Filler plug Polyamide White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418767 Icotek ST 7 Filler plug Polyamide White 1 pc(s)

Description

With the plug ST can not be closed with cables assembled cable sleeves

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.28€ 3.16*

More interesting products

(*All information is plus legal VAT)