
Highlights & Details
M.2 NVMe SSD housing with CFexpress Type-B card reader
- Support of the UASP function
Technical specifications
- Adapter cable: Yes
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
SATA III
- Compatible with
2280
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Storage media features
CF card reader
UASP support
- Material
Aluminium
Plastic
- Factory colour
Black
- Weight
0.249
- Cable length
0 mm
- Version
Connection cable
- Type A
USB
- Type B
USB
- Transfer rate (max.)
10 GBit/s
- Wireless charging
No
- Connection type
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778994 ICY BOX IB-CR601M-C31, M.2 NVMe/SATA SSD Geh. M. Cfexp.Type-B, Host USB 3.2 Gen 2 M.2 SSD enclosure USB C® (USB 3.2 2nd
User & Safety Instructions
User & Safety Instructions 3778994 ICY BOX IB-CR601M-C31, M.2 NVMe/SATA SSD Geh. M. Cfexp.Type-B, Host USB 3.2 Gen 2 M.2 SSD enclosure USB C® (USB 3.2 2nd
Description
This text is machine translated.
Features
- Host connection via USB 3.2 Gen 2 Type-C® to Type-C®/A.
- With up to 10 Gbit/s.
Scope of delivery
- 1X IB-CR601M-C31
- 1x USB 3.2 Gen 2 Type C® on Type C®/A cable (40 cm)
- 1x heatsink
- 1x heat conduction pad
- 1x screw
- 2x Rubber attachments
- 1x Screwdriver
- 1x power supply cable type C® to type A (90 cm)
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























