• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-RD2818DK-40G M.2 SSD enclosure USB C®, Thunderbolt 3 M.2 NVMe PCIe 4.0 x4 61203

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX heart RAID 2818 RAID & docking station for 2x M.2 NVMe SSD

  • Cable connected
  • Host interface: USB4
  • USB Power Delivery
  • Plug & Play

Technical specifications

  • Host interface: USB4
  • Data transfer rate 40 Gbps
  • HD type 8K Ultra HD
Product type

M.2 SSD enclosure

HDD connection

M.2 NVMe PCIe 4.0 x4

Interfaces

USB C®

Thunderbolt 3

Power supply (LOV)

via PSU

Features

RAID enabled

active cooling

Factory colour

Black

Width

110 mm

Height

28 mm

Depth

54 mm

Dim

(W x H x D) 110 x 28 x 54 mm

Weight

242 g

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

1 x

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

Max. output current

5 A

Output voltage

20 V

Transfer type

Corded

UKCA

yes

Ethernet LAN

no

Master (outer) case gross weight

7.16 kg

Quantity per pack

150 Stück(e)

Master (outer) case length

445 mm

Products per master (outer) case

10 Stück(e)

Microphone in

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Built-in fan

yes

Card reader integrated

no

USB Power Delivery up to

100 W

Manual

yes

USB4 ports quantity

1

Master (outer) case height

195 mm

Master (outer) case width

235 mm

Maximum digital resolution

7680 x 4320 p

Maximum storage capacity

32 TB

Package weight

680 g

Plug and Play

yes

Number of storage drives supported

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825289 ICY BOX IB-RD2818DK-40G M.2 SSD enclosure USB C®, Thunderbolt 3 M.2 NVMe PCIe 4.0 x4 61203

Description


40 Gbps performance with Thunderbolt™ 3 and USB4®

Heart RAID 2818 delivers, WAS professionals expect high-end hardware. With Thunderbolt™ 3 and USB4®, it can reach up to 40 Gbps to make video editing or creating large backups easier. Use Diamond Case 1980 for your professional setup and unleash its full potential!


Dual M.2 NVMe with software RAID

This single enclosure supports 2 M.2 NVMe M-Key SSDs up to 2280. With multiple RAID levels, you can decide between high speed or maximum data security, just according to your particular situation.


8K? 8K!

In addition to storage, Heart RAID 2818 is also a docking station. As such, it supports video output up to 7680 x 4320 at 60 Hz via the USB Type-C® connection and up to 4096 x 2160 at 60 Hz via HDMI®. This allows you to equip your workstation with high-resolution displays.


60 W Power delivery

The host connection offers up to 60 W Power delivery. This allows you to charge your notebook, for example.


Stay connected

A USB 3.2 Gen 2 Type-A connection with up to 10 Gbps transfer rate allows other devices to be used. Instead of multiple hubs you can use Diamond RAID 2818 directly to make other devices superfluous.


Remain cool

With so much Power it can quickly get hot! The integrated fan can be connected to provide the necessary cooling even during intensive sessions. LED lights show you at a glance whether Diamond RAID 2818 is ready for operation and to which SSDs it has access.

This text is machine translated.

Features

  • The USB Type-C® host port supports Thunderbolt™ 3 and USB4® with a transmission rate of up to 40 Gbps and 60 W PD
  • Supports 2x M.2 NVMe SSD in formats up to 2280, achieves up to 40 Gbps with software RAID function
  • USB Type-C® (Thunderbolt™ 3 and USB4®) with a transmission rate of up to 40 Gbps and video output up to 7680x4320@60 Hz
  • USB 3.2 Gen 2 Type-A port with a transfer rate of up to 10 Gbps
  • HDMI connection with a resolution of up to 4096 x 2160@60 Hz
  • USB Type-C® PD/DC power input supports 5–20 V/PD 100 W.
  • Integrated fan with fan switch for maximum heat dissipation
  • LED indicators for power supply and access

Scope of delivery

  • 1x Heart RAID 2818, 1x USB-C to USB-C cable (50 cm),
  • 1x USB-C to USB-C cable for PD, 100 cm, 1x 20 V/5 A
  • Type-C® PD charger, 4x thermal conduction pad,
  • 4x rubber fixing, 1x manual

System requirements

  • Your computer must be compatible with
    Thunderbolt™ 3 or USB4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)