
Highlights & Details
ICY BOX 61190 Laptop docking station
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): HDMI®, HDMI®, VGA, USB-C® socket (Power Delivery), 4x USB-A, RJ45, Headphones/mic combo (3.5 mm jack), SD, microSD
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
HDMI®
HDMI®
VGA
USB-C® socket (Power Delivery)
4x USB-A
RJ45
Headphones/mic combo (3.5 mm jack)
SD
microSD
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
20 cm
- Factory colour
Anthracite
- Features
USB-C® powered
- Width
55 mm
- Height
17 mm
- Depth
133 mm
- Weight
204 g
- Dim
(W x H x D) 55 x 17 x 133 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778969 ICY BOX Laptop docking station IB-DK4062-CPD, USB C DockingStation 12 in 1, 2x HDMI 4K60Hz, 1x VGA, LAN, 4x USB Compatib
User & Safety Instructions
User & Safety Instructions 3778969 ICY BOX Laptop docking station IB-DK4062-CPD, USB C DockingStation 12 in 1, 2x HDMI 4K60Hz, 1x VGA, LAN, 4x USB Compatib
Description
12 connections, one dock
With 12 different connections this docking station combines all your connections in a compact solution. From displays to memory to network connections – everything WAS you need is within easy reach.
All the features you are looking for
With HDMI®, VGA, USB, Ethernet, card reader and audio connections, this docking station covers a wide range of applications. It is designed to make your workplace clearer and your workflow smoother.
3x display support
Connect up to three external monitors at the same time, in order to extend or mirror your desktop. Choose from 4K HDMI® and VGA outputs to create the best configuration for your needs.
4x USB-A connections
With two USB 3.2 1st Gen 1 and two USB 2.0 ports, you can connect high-speed devices and everyday accessories. Ideal for keyboard, mouse, external hard-disks and other devices always ready to use.
Beyond connectivity
The upstream power supply of up to 100 W keeps your laptop charged while working. At the same time, the integrated SD and microSD card reader as well as a Gigabit Ethernet connection provide additional flexibility.
This text is machine translated.
Features
- DisplayPort ™ Old Mode
Scope of delivery
- 1X IB-DK4062-CPD
- 1x user manual
System requirements
- Windows®
- MacOS ®
- Chrome OS™
- Linux


























