• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek M12071 Handheld magnifier incl. graduation Magnification: 7 x Lens size: (Ø) 25 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 68.99
-10 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held magnifier with 7x magnification

  • With mm scale

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. graduation

Magnification

7 x

Lens Ø

25 mm

Lens size

(Ø) 25 mm

Factory colour

Black

Weight

43 g

Documents & Downloads

Datasheet

Datasheet 1642347 Ideal Tek M12071 Handheld magnifier incl. graduation Magnification: 7 x Lens size: (Ø) 25 mm Black

User & Safety Instructions

User & Safety Instructions 1642347 Ideal Tek M12071 Handheld magnifier incl. graduation Magnification: 7 x Lens size: (Ø) 25 mm Black

Description

This standing lens was developed for a variety of applications. It is used, for example, watch makers or jewellers, but also in the electrical industry its use. This magnifying glass is to recognize and position of small parts is essential.

Features

  • Field of view 30 mm
  • Dimensions 53 x 48 x 88 mm
  • With Focus ring
  • 4 fully coated lenses.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)