• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek M12102 Handheld magnifier incl. graduation Magnification: 10 x Lens size: (Ø) 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. graduation

Magnification

10 x

Lens Ø

19 mm

Lens size

(Ø) 19 mm

Weight

43 g

Documents & Downloads

Datasheet

Datasheet 1642348 Ideal Tek M12102 Handheld magnifier incl. graduation Magnification: 10 x Lens size: (Ø) 19 mm

User & Safety Instructions

User & Safety Instructions 1642348 Ideal Tek M12102 Handheld magnifier incl. graduation Magnification: 10 x Lens size: (Ø) 19 mm

Description

This standing lens was developed for a variety of applications. It is used, for example, watch makers or jewellers, but also in the electrical industry its use. This magnifying glass is to recognize and position of small parts is essential.

Features

  • With mm scale
  • With Focus ring
  • 3 fully coated lenses
  • Dimensions: 38 x 38 x 40 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)