• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec YW1L-M4E10Q4R Illuminated push button illuminable 1-button Black/red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Illuminated push button

Switch/button features

illuminable

Lighting type

LED

Operation type

1-button

Colour

Red

Factory colour

Black/red

Connection

Screw terminal

Functions

momentary

Contact type

1 maker

Recess diameter

22 mm

IP65

Switching voltage

240 V

Switching current (max.)

6 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

YW1L-M4E10Q4R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544514 Idec YW1L-M4E10Q4R Illuminated push button illuminable 1-button Black/red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544514 Idec YW1L-M4E10Q4R Illuminated push button illuminable 1-button Black/red 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)