• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino 1485334 Suitable for (single board PCs) Arduino 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 6.99
-53 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LDR

Suitable for

Arduino

Content

1 pc(s)

Min. operating voltage

5 V DC

Max. operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 1485334 Iduino 1485334 Suitable for (single board PCs) Arduino 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485334 Iduino 1485334 Suitable for (single board PCs) Arduino 1 pc(s)

Description

High-quality sensor module can be used as a single sensor, in conjunction with the Arduino® platform or other systems. Miniature board with light-dependant resistance. Please refer to the documentation with further specifications and connection examples in the download area.

This text is machine translated.

Scope of delivery

  • Connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.