• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino "AD010" Expansion module Compatible with (development kits): Arduino

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion module

Suitable for

Arduino UNO

Height

12 mm

Length

52 mm

Width

68 mm

Suitable for

Arduino

Compatible with

Arduino

Tool type

Expansion board

Compatible with

Arduino

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1527041 Iduino "AD010" Expansion module Compatible with (development kits): Arduino

Description

The Shield is based on an Esp8266 from Espressif System and is pin-compatible with Arduino® UNO/Mega2560 boards.
Since it consists of two separate parts, the upper part can be used with an Arduino® and the lower part with the Esp8266 expansion board.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)