Image similar
Retroreflective light barrier
O5P502
Teach-in
Polarisation filter
Switch (light-ON/dark-ON)
10 V DC
36 V DC
10 - 36 V DC
NPN
2000 Hz
M12
LED red
lateral
624 nm
10 m
IP67
-25 °C
60 °C
56 mm
18.2 mm
46.8 mm
(L x W x H) 56 x 18.2 x 46.8 mm
Yes
1 pc(s)
yes
Datasheet 3319870 ifm Electronic Retroreflective light barrier O5P502 O5P502 Teach-in, Polarisation filter, Switch (light-ON/dark-ON) 1 pc
User & Safety Instructions 3319870 ifm Electronic Retroreflective light barrier O5P502 O5P502 Teach-in, Polarisation filter, Switch (light-ON/dark-ON) 1 pc
The necessary accessories are required to use the article as described.