Image similar
Retroreflective light barrier
O5P51A
Teach-in
10 V DC
30 V DC
10 - 30 V DC
PNP
2000 Hz
M12
Stainless steel (non-corrosive)
LED red
lateral
10 m
Incl. background suppression
IP65
-10 °C
50 °C
105 mm
30 mm
62 mm
(L x W x H) 105 x 30 x 62 mm
Yes
1 pc(s)
yes
Datasheet 3320431 ifm Electronic Retroreflective light barrier O5P51A O5P51A Teach-in 1 pc(s)
User & Safety Instructions 3320431 ifm Electronic Retroreflective light barrier O5P51A O5P51A Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.