• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective light barrier O6P203 O6P203 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O6P203 reflective photoelectric sensor

  • Especially compact design for use in narrow installation spaces
  • Very long range, regardless of the color of the object
  • Intuitive sensitivity adjustment using potentiometers
  • Convenient selection of bright or dark switching via rotary switch
  • Very good value for money

Technical specifications

  • Dimensions [mm] 46 x 13 x 21
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: Reflection light barrier
  • Ambient temperature-1 [°C]: -25...60
  • Tightening torque [Nm]: 0.5
  • Short-circuit protection version: Synchronised
  • Output function: Light-/dark switching (switchable)
  • Optics alignment: Lateral look
  • Special property: Polfilter
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 18,400
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...70
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum range
  • Max. Light spot diameter [mm]: 150
  • max. Voltage drop switch output DC [V]: 2.5
  • Max. Permissible relative humidity [%]: 50; (70°C)
  • MTTF: 683
  • Optics material: PMMA
  • Polarising filter: Yes
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Range on triple mirror [m]: 0.05...5; (triple mirror Ø 80 E20005)
  • Switching frequency DC [Hz]: 1000
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0060 - Plug connection: 1 x M8; Coding: A; lock: Brass, coated; Seal: EPDM
  • Power consumption 12; ((24 V)
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
  • Material seal: EPDM
Packaging type

Piece

Product type

Retroreflective light barrier

Type

O6P203

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

Red light, polarised

Light emission

lateral

Wavelength

633 nm

5 m

Features

LED indicator

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Length

21 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318872 ifm Electronic Retroreflective light barrier O6P203 O6P203 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318872 ifm Electronic Retroreflective light barrier O6P203 O6P203 Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm O6P203 reflective photoelectric sensor

This text is machine translated.

Hints

For more information on this O6P203, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.