• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective light barrier OT5013 OT5013 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
50 V DC
Connector
M12
Type
OT5013
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

OT5013

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

50 V DC

Operating voltage

10 - 50 V DC

Contact type

1 PNP

Outputs

PNP

Switching frequency

150 Hz

Connector

M12

Transmitter type

LED IR

Light emission

lateral

Wavelength

880 nm

5 m

Features

LED indicator

IP65

Min. temperature

-25 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320669 ifm Electronic Retroreflective light barrier OT5013 OT5013 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320669 ifm Electronic Retroreflective light barrier OT5013 OT5013 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this OT5013, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.