• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus ESTM-06 SL Pedestal bearing Bore diameter 6 mm Hole spacing 10 mm

1/2
Image similar
Product type
Pedestal bearing
Bore Ø
6 mm
Type
ESTM-06 SL
Hole spacing
10 mm
Radial stress (persistent) (max.)
700 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Igubal® pedestal bearing spacing slimline

  • Dome made of highly wear-resistant iglidur® W 300
  • Easy installation
  • Compensation of misalignment of errors
  • Absolutely corrosion-resistant
  • This text is machine translated.

Technical specifications

Product type

Pedestal bearing

Type

ESTM-06 SL

Bore Ø

6 mm

Hole spacing

10 mm

Radial stress (persistent) (max.)

700 N

Radial stress (temporary) (max.)

1400 N

Radial traction (persistent) (max.)

750 N

Radial traction (temporary) (max.)

1500 N

Axial load (persistent) (max.)

75 N

Axial load (temporary) (max.)

150 N

Documents & Downloads

Datasheet

Datasheet 1416678 igus ESTM-06 SL Pedestal bearing Bore diameter 6 mm Hole spacing 10 mm

Description

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)