• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus JSM-0810-10 Plain bearing Bore diameter 8 mm

Product type
Plain bearing
Width
10 mm
Bore Ø
8 mm
Outside Ø
10 mm
Maintenance
maintenance-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® J bearings, without a federal

  • High load capacity
  • Insensitive to dirt
  • Low wear
  • Chemical-resistant
  • Low coefficient of friction

Technical specifications

Product type

Plain bearing

Series

JSM

Type

JSM-0810-10

Width

10 mm

Bore Ø

8 mm

Outside Ø

10 mm

Linear speed (max.)

8 m/s

Oscillating speed (max.)

1.1 m/s

Rotational speed (max.)

1.5 m/s

COF (kinetic, against steel) (max.)

0.18 µ

COF (kinetic, against steel) (min.)

0.08 µ

Max. temperature

90 °C

Min. temperature

-50 °C

Maintenance

maintenance-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1416592 igus JSM-0810-10 Plain bearing Bore diameter 8 mm

Description

Low friction and wear. The perfect combination of wear resistant slide bearings at low to medium loads and the best friction values. Very dimension stable even in moist applications.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)