• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus MCM-08-03 Clip bearing Bore diameter 8 mm

Product type
Clip bearing
Bore Ø
8 mm
Outside Ø
9.6
Series
MCM
Type
MCM-08-03
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® clips bearing

  • For sheet-metal grommets
  • Rotating, linear and sulfur kende movements possible
  • Can be mounted quickly
  • Long operating life

Technical specifications

Product type

Clip bearing

Series

MCM

Type

MCM-08-03

Bore Ø

8 mm

Outside Ø

9.6

Linear speed (max.)

2.5 m/s

Oscillating speed (max.)

0.6 m/s

Rotational speed (max.)

0.8 m/s

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1416651 igus MCM-08-03 Clip bearing Bore diameter 8 mm

Description

For shaft bushings by sheets. iglidur® clip bearings are specially designed for the shaft by sheets. After the easy installation by clipping are the bearings through the two-sided federal in sheet secured.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)