
Iiyama ProLite XU2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphon
Highlights & Details
Iiyama ProLite XU2292HSU-B6 LCD
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
0.4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-3.5/+21.5
- Power consumption (standby)
0.5 W
- Hor. viewing angle
89°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Width
490 mm
- Height
384 mm
- Depth
199 mm
- Weight
3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 490 x 384 x 199 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3123556 Iiyama ProLite XU2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphon
User & Safety Instructions
User & Safety Instructions 3123556 Iiyama ProLite XU2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphon
Description
Impressive images
Experience breathtaking picture sharpness with the 22-inch full-HD 1080p display of the Iiyama ProLite XU2292HSU-B6, which provides lively and true-to-life colors with a dynamic contrast ratio of 80,000,000:1 and a color space of 99% sRGB.
Seamless connectivity
Equipped with an integrated USB 3.2 Gen 1 hub, HDMI and DisplayPort interfaces, this monitor offers versatile connectivity options for all your devices and is thus the ideal hub for your workplace.
Ergonomic design
The monitor was developed with a view to your comfort and has an inclination adjustment of -3.5 to +21.5 degrees, so that you can find the perfect viewing angle for hours of working or playing.
Advanced technology
Enjoy a smooth, flicker-free viewing experience with functions like FreeSync technology, Blue Light Reducer function and Flicker-free technology, which minimizes the eye load during long use.
This text is machine translated.
Features
- 22" Full HD 1080p display for vivid, clear images
- 80,000,000:1 dynamic contrast ratio for deep black and bright white tones
- 99 % sRGB-color space for precise and life-like colors
- Integrated USB 3.2 Gen 1 hub and multiple interfaces for full connectivity
- Inclination adjustment for optimum visibility comfort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















