• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite XUB2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho

Eco
1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama ProLite XUB2292HSU-B6 LCD

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.6 cm

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

IPS LCD

Frame rate

100 Hz

Response time

0.4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.248 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 3.2 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

4 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Headphone jack

Tiltable

Built-in speakers

Portrait view

Height adjustable

Swivelling

Audio power (max.)

2 W

Inclination

-5/+22

Adjustable height

150 mm

Angular position

90°

Swivel angle

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

89°

Vertical viewing angle

89°

Screen coating

Matt

Adaptive-sync technology

AMD FreeSync

Width

490 mm

Height

337 mm

Depth

110 mm

Weight

4.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 490 x 337 x 110 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

Pivoting

OSB languages

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Czech

Display size

- 23 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

54.6 cm (21.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

14 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

14 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 3123557 Iiyama ProLite XUB2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho

User & Safety Instructions

User & Safety Instructions 3123557 Iiyama ProLite XUB2292HSU-B6 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho

Description

The stylish Edge-to-Edge design makes the ProLite XUB2292HSU a perfect solution for multi-monitor applications. The IPS panel technology provides excellent and constant color reproduction and wide viewing angles. The refresh rate of 100Hz in connection with the FreeSync function provides for an immediate, noticeable improvement in the picture quality. The high contrast and brightness values offer an excellent performance in the area of photo, graphics and web design. Equipped with speakers, USB 3.2 hub, a headphone jack, HDMI and DisplayPort ports, blue light reduction function to reduce eye fatigue and an ergonomic, height-adjustable 150 mm stand for optimal user comfort, this monitor is an excellent choice for multi-monitor configurations as well as for office applications.

100 HZ
A refresh rate of 100 Hz leads to a smoother picture. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.

IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

FULL HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, 60% more image content compared to an LCD with a resolution of 1280×1024p.

HAS (150MM) + PIVOT
The height-adjustable base enables you to position the screen perfectly, thus ensuring an optimum viewing comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in portrait or landscape format. Especially appreciated by users who need to edit long tables or texts.

SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.