• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline HPR-6 Headphone amplifier Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Input: 110 mV-4V
  • Output: 2 x 525 / 2 x 1500 mWMAX mWRMS/4 Ohm, 2 x 330 / 2 x 750 mWMAX mWRMS/8 Ohm, 2 x 114 / 2 x 200 mWMAX mWRMS/32 Ohm
  • Frequency range 19-40000 Hz
  • Signal-to-noise ratio: 69 dB
  • 0.1 % distortion factor
  • Permissible operating temperature: 0-40°C
Product type

Headphone amplifier

Interfaces (output)

Jack connector

Interfaces (input)

RCA (phono)

Power supply

PSU (included)

Power supply (LOV)

mains-powered

Factory colour

Black

Frequency range

19 - 40 000 Hz

Width

120 mm

Height

68 mm

Depth

36 mm

Weight

222 g

Documents & Downloads

Datasheet

Datasheet 1416767 IMG Stageline HPR-6 Headphone amplifier Black

User & Safety Instructions

User & Safety Instructions 1416767 IMG Stageline HPR-6 Headphone amplifier Black

Description

Features

  • Powerful stereo headphone amplifier, even as a small power amplifier can be used for speaker boxes 4-8 ohms
  • Heavy duty metal casing
  • Stereo RCA input
  • 6.3-mm stereo jack output
  • Controller for volume and balance
  • This text is machine translated.

Scope of delivery

  • Plug-in power adapter.

More interesting products

(*All information is plus legal VAT)