• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Headphone amplifier Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Mobile Headphone Amplifier

  • You can improve the sound quality of your music wherever you are
  • Share your playlist with friends - thanks to the two headphone outputs
  • Compact size - remove the headphone amplifier with you everywhere you

Technical specifications

Product type

Headphone amplifier

Interfaces (output)

Audio stereo (3.5 mm jack)

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Max. battery life

8 h

Factory colour

Black

Frequency range

20 - 25 kHz

Width

46 mm

Height

16 mm

Depth

47 mm

Weight

30 g

Impedance

16 Ω

SPL

>90 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375412 SpeaKa Professional Headphone amplifier Black

Conformity certificate

Conformity certificate 1375412 SpeaKa Professional Headphone amplifier Black

Description

This text is machine translated.

With this powerful headphone amplifier, you can experience your music wherever you want and in the best quality.

Music Sharing by 2 headphone outputs
Your Playlist with friends - with this headphone amplifier no problem. The 2 headphone outputs allow you to share.

Built-in rechargeable battery
With the built-in rechargeable battery, you can achieve an playing time of up to 8 hours. Via the USB-connection, this needs to be charged again.

Features

  • Maximum output power: 250 mW (16 Ω)
  • Bass 0 (left): Normal
  • Bass 1 (middle): bass amplification I
  • Bass 2 (right): bass amplification II
  • Frequency range: 20 - 20 000 Hz

Scope of delivery

  • Mobile Headphone Amplifier
  • 1 x 3.5 mm jack cable (0.15 m)
  • 1x Micro USB cable (1.1 m)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)