• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mackie HM-4 Headphone amplifier Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way headphone amplifier

  • Share a single stereo source with up to 4 pairs of headphones
  • Individual level control for each output

Technical specifications

Product type

Headphone amplifier

Power supply

PSU (included)

Factory colour

Black

Width

109 mm

Height

51 mm

Depth

58 mm

Weight

0.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336190 Mackie HM-4 Headphone amplifier Black

Description

The ultra-compact HM-4 4-way headphone amplifier has a 1/4" stereo input and four 1/4" headphone outputs with individual volume controls. Perfect for studios or even at home, when up to four people want to listen together.

This text is machine translated.

Features

  • Power supply via the accompanying 12V-power supply
  • Road-compatible design
  • Dimensions: 51 x 109 x 58 m.

Scope of delivery

  • 12V power supply

More interesting products

(*All information is plus legal VAT)