• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec HA-1 Headphone amplifier Multicolour

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TERRATEC HA-5 CHARGE mobile headphone amplifier with charging function

  • Mobile headphone amplifier
  • Integrated power bank (3000mAh) for charging smartphones
  • Up to 150 hours of music playback
  • Compact and elegant aluminum casing

Technical specifications

  • Up to 150 hours of music playback
Product type

Headphone amplifier

Factory colour

Multicolour

Width

111.5 mm

Height

58.6 mm

Depth

11.3 mm

Weight

122 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304938 Terratec HA-1 Headphone amplifier Multicolour

User & Safety Instructions

User & Safety Instructions 2304938 Terratec HA-1 Headphone amplifier Multicolour

Description

The HA-1 CHARGE from TERRATEC provides for double mobile power. Thanks to its built-in 3000 mAh rechargeable battery, it not only charges your smartphone, it also provides a rich sound when you listen to it via your headphones. For this purpose, it is simply switched as an amplifier between the mobile phone and the headphones. The HA-1 CHARGE has a bass boost mode with 4 db.

This text is machine translated.

Scope of delivery

  • Rubber bands for attachment to your smartphone.

More interesting products

(*All information is plus legal VAT)