• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 160228868 Reducer Internal thread 1", 3/4" 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN 160228868 Reducer Internal thread 1", 3/4" 1 pc(s)

  • Nickel plated
  • With corrosion protection
  • Compact design
  • Thread seal

Technical specifications

Operating medium

Compressed air or all other fluids which are compatible with the materials

Product type

Reducer

Internal thread

1"

3/4"

Internal thread (details)

1". 3/4" inch

Material (details)

Nickel-plated brass

Manufacturer part #

160228868

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582269 IMI NORGREN 160228868 Reducer Internal thread 1", 3/4" 1 pc(s)

Description

Cylindrical thread.

Features

  • Cylindrical thread

More interesting products

(*All information is plus legal VAT)