• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C006A1208 T-piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1553 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.50 / piece)
€ 7.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

T-piece

Tube diameter

7 mm

Manufacturer part #

C006A1208

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Min. operating pressure

-0.9 bar

Max. operating pressure

10 bar

(Ø)

7 mm

Height

20.5 mm

Length

56 mm

Width

34 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301130 IMI NORGREN C006A1208 T-piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301130 IMI NORGREN C006A1208 T-piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)