• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check valve 01GT D01GT1038 External thread: R3/8 Suitable for pipe diameter: 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 23.99
-38 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

IMI NORGREN Check valve 01GT D01GT1038 External thread: R3/8 Suitable for pipe diameter: 10 mm 1 pc(s)

  • Pneufit D push-in quick connector, plastic design
  • Used in the food, drinking water and beverage dispensing equipment

Technical specifications

Operating medium

compressed air · Liquids, certified by NSF (51 & 61), WRAS and SKZert for liquids used in the food industry

Product type

Check valve

Tube diameter

10 mm

External thread

R3/8

Max. operating pressure

12 bar

Suitable for pipe Ø

10 mm

Thread size

R3/8

Type

01GT

Material (details)

Base: Acetal · O-ring seals: NBR · Release and backing ring: PBT · Griab ring: stainless steel

Operating temperature

-20 up to +65 °C

Max. operating temperature

+65 °C

Min. operating temperature

-20 °C

Manufacturer part #

D01GT1038

Type

Shut-off valve

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582713 IMI NORGREN Check valve 01GT D01GT1038 External thread: R3/8 Suitable for pipe diameter: 10 mm 1 pc(s)

Description

For use in foodstuffs, drinking water and drink dispensers.

Hints

The specified operating pressure is applicable for an operating temperature of -20 to +20 °C, from +20 to +65 °C the maximum operating pressure reduces by 5 bars. Please pay attention to air quality at temperatures under +2°C.

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)