• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DM-Fit Check valve ACHV0606M Suitable for pipe diameter: 6 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 15.99
-31 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Water or compressed air

Product type

Check valve

Tube diameter

6 mm

Max. operating pressure

10 bar

Suitable for pipe Ø

6 mm

Type

ACHV0606M

Material (details)

Housing: Acetal, sealing: NBR/EPDM

Operating temperature

65 °C (max)

Max. operating temperature

65 °C

Manufacturer part #

ACHV0606M

Documents & Downloads

Datasheet

Datasheet 583669 DM-Fit Check valve ACHV0606M Suitable for pipe diameter: 6 mm 1 pc(s)

Description

Drinking water. For PU/PE/PA calibrated tube.

This text is machine translated.

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)