• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Expansion check valve C00GE0800 Suitable for pipe diameter: 8 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 27.99
-14 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Vacuum: up to 750 mm Hg
Operating medium

Filtered compressed air, oiled or unoiled, vacuum

Product type

Expansion check valve

Tube diameter

8 mm

Max. operating pressure

10 bar

Min. operating pressure

0.1 bar

Suitable for pipe Ø

8 mm

Connection

-

Type

C00GE0800

Material (details)

Basic body: PBT · Sealing: NBR silicon-free · Seal and O-Ring · Thread body: nickel-plated brass · Release and rear retainer: POM · Grip ring: Rust-free steel · Flange sleeve: nickel-plated brass

Operating temperature

0 up to +60 °C

Max. operating temperature

+60 °C

Min. operating temperature

0 °C

Manufacturer part #

C00GE0800

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582531 IMI NORGREN Expansion check valve C00GE0800 Suitable for pipe diameter: 8 mm 1 pc(s)

Description

Norgren C00GE series

Hints

Please pay attention to air quality at temperatures under +2°C.

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)