• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check valve 00GF C00GF0800 Suitable for pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN Check valve 00GF C00GF0800 Suitable for pipe diameter: 8 mm 1 pc(s)

  • Pneufit C allows for lightning fast assembly and disassembly and optimum through-flow
  • Sealed advance coating on all conical threads and a captive grooved O-ring on all cylindrical threads ensure optimum sealing
  • Red release ring marks metric sizes

Technical specifications

Operating medium

compressed air

Product type

Check valve

Tube diameter

8 mm

Max. operating pressure

10 bar

Suitable for pipe Ø

8 mm

Type

00GF

Material (details)

Base: PBT · O-ring seals: NBR (silicone-free) · Threaded body: brass (tin-plated) · Release and backing ring: POM · Grab ring: stainless steel · Collar: brass (nickel-plated)

Operating temperature

-20 up to +50 °C

Max. operating temperature

+50 °C

Min. operating temperature

-20 °C

Manufacturer part #

C00GF0800

Type

Shut-off valve with vent (tube both sides)

Documents & Downloads

Datasheet

Datasheet 582765 IMI NORGREN Check valve 00GF C00GF0800 Suitable for pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582765 IMI NORGREN Check valve 00GF C00GF0800 Suitable for pipe diameter: 8 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under +2°C.

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)