• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check valve D00GL0600 Suitable for pipe diameter: 6 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • FDA approval
Operating medium

Filtered compressed air, oiled or unoiled, vacuum

Product type

Check valve

Tube diameter

6 mm

Max. operating pressure

10 bar

Min. operating pressure

0.1 bar

Suitable for pipe Ø

6 mm

Connection

-

Type

D00GL0600

Material (details)

Base body: PBT · Seals: NBR silicon-free · Seal and O-rings · Thread body: Brass (nickel-plated) · Release and retention ring: POM · Gripping ring: rust-free steel· Collar sleeve: Brass (nickel-plated)

Operating temperature

0 up to 60 °C

Max. operating temperature

60 °C

Min. operating temperature

0 °C

Manufacturer part #

D00GL0600

Documents & Downloads

Datasheet

Datasheet 583067 IMI NORGREN Check valve D00GL0600 Suitable for pipe diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583067 IMI NORGREN Check valve D00GL0600 Suitable for pipe diameter: 6 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under +2°C

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)