• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Expansion check valve T1100C2800 Internal thread: 1/4" 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Operating medium

Filtered compressed air, oiled or unoiled

Product type

Expansion check valve

Internal thread

1/4"

Max. operating pressure

10 bar

Min. operating pressure

0 bar

Connection

G1/4

Type

T1100C2800

Material (details)

Case: Aluminium alloy · Seals: Nitrile rubber· Spindle and inner parts: Brass · Outer components: Aluminium alloy

Operating temperature

-20 up to +80 °C

Max. operating temperature

+80 °C

Min. operating temperature

-20 °C

Manufacturer part #

T1100C2800

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 581403 IMI NORGREN Expansion check valve T1100C2800 Internal thread: 1/4" 1 pc(s)

Description

Features

  • Compact, lightweight, in-line valve
  • High throughflow
  • Suitable for mounting on wall and control panel
  • Two gain flow control
  • Setting with interlock
  • Adjustment needle permanently mounted, even after screw is opened
  • Adjustment button

Hints

Please pay attention to air quality at temperatures under +2°C.

What kind of Valve Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)