• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Connector (pivoted) C0B510628

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector (pivoted)

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C0B510628

Dim

(Ø x H) 4 mm x 18 mm

Width

35 mm

(Ø)

4 mm

Pipe Ø

6 mm

Height

18 mm

Length

61 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301590 IMI NORGREN Connector (pivoted) C0B510628

User & Safety Instructions

User & Safety Instructions 3301590 IMI NORGREN Connector (pivoted) C0B510628

Description

Pneufit C swivel connection 2-way (G thread)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)